Add To Favorites
MAX6360SYUT+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Product Overview
Digi-Key Part Number MAX6360SYUT+TCT-ND
Copy   MAX6360SYUT+TCT-ND
Quantity Available 3,419
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6360SYUT+T

Copy   MAX6360SYUT+T
Description IC SUPERVISOR MPU SOT23-6
Copy   IC SUPERVISOR MPU SOT23-6
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.19V, 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S29GL032N90TFI010 - Cypress Semiconductor Corp | S29GL032N90TFI010-ND DigiKey Electronics
  • S29GL032N90TFI010
  • Cypress Semiconductor Corp
  • IC FLASH 32M PARALLEL 56TSOP
  • Unit Price $3.74000
  • S29GL032N90TFI010-ND
Additional Resources
Standard Package ? 1
Other Names MAX6360SYUT+TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.03000 $3.03
10 2.85600 $28.56
25 2.28480 $57.12
50 2.17060 $108.53
100 1.99920 $199.92
250 1.89640 $474.10
500 1.82784 $913.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6360SYUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.40515
  • Digi-Reel® ? : MAX6360SYUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,419 - Immediate
  • Unit Price: Digi-Reel®

03:20:19 9/21/2018