Add To Favorites
Product Overview
Digi-Key Part Number MAX635AEPA+-ND
Quantity Available 214
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

MAX635AEPA+

Description IC REG BCK INV ADJ/-5V 0.5A 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Negative Adjustable (Fixed) -1.31V (-5V) 1 Output 500mA 8-DIP (0.300", 7.62mm)

Documents & Media
Datasheets MAX635-637
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up, Step-Down
Output Configuration Negative
Topology Buck
Output Type Adjustable (Fixed)
Number of Outputs 1
Voltage - Input (Min) 2.3V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) -1.31V (-5V)
Voltage - Output (Max) -5V
Current - Output 500mA
Frequency - Switching 50kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX635
 
Additional Resources
Standard Package ? 50

08:31:38 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.74000 $10.74
10 10.20300 $102.03
25 7.16000 $179.00
50 6.80200 $340.10
100 5.19000 $519.00
250 4.93052 $1,232.63
500 4.63754 $2,318.77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback