Add To Favorites
MAX6356SVUT+T Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 3.08600 $30.86
25 2.46840 $61.71
50 2.34500 $117.25
100 2.15990 $215.99
250 2.04880 $512.20
500 1.97472 $987.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6356SVUT+TCT-ND
Copy   MAX6356SVUT+TCT-ND
Quantity Available 2,917
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6356SVUT+T

Copy   MAX6356SVUT+T
Description IC SUPERVISOR MPU SOT23-6
Copy   IC SUPERVISOR MPU SOT23-6
Detailed Description

Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6

Copy   Supervisor Push-Pull, Totem Pole 3 Channel SOT-23-6
Documents & Media
Datasheets MAX6351-60
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 3
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 1.58V, 2.93V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6356SVUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6356SVUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : MAX6356SVUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,917 - Immediate
  • Unit Price: Digi-Reel®

09:00:21 10/20/2018