Add To Favorites
MAX6354LTUK+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6354LTUK+T-ND
Copy   MAX6354LTUK+T-ND
Quantity Available 3,499
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6354LTUK+T

Copy   MAX6354LTUK+T
Description IC SUPERVISOR MPU SOT23-5
Copy   IC SUPERVISOR MPU SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Documents & Media
Datasheets MAX6351-60
Part Numbering System
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3.08V, 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6354
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6354LTUK+
MAX6354LTUK+TTR
MAX6354LTUK+TTR-ND

04:35:21 12/17/2018