Add To Favorites
MAX6353SZUK+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.21300 $32.13
25 2.57040 $64.26
50 2.44180 $122.09
100 2.24910 $224.91
250 2.13344 $533.36
500 2.05632 $1,028.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6353SZUK+TCT-ND
Copy   MAX6353SZUK+TCT-ND
Quantity Available 4,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6353SZUK+T

Copy   MAX6353SZUK+T
Description IC MPU SUPERVISOR SOT23-5
Copy   IC MPU SUPERVISOR SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Documents & Media
Datasheets MAX6351-60
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.32V, 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6353
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6353SZUK+TCT
MAX6353SZUKT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6353SZUK+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.58081
  • Digi-Reel® ? : MAX6353SZUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,964 - Immediate
  • Unit Price: Digi-Reel®

22:53:51 10/22/2018