Add To Favorites
MAX6350ESA+ Series, Buried Zener Voltage Reference IC ±0.02% 15mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.78000 $13.78
10 12.66100 $126.61
25 12.13600 $303.40
100 10.69280 $1,069.28
300 10.16800 $3,050.40
500 9.84000 $4,920.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6350ESA+-ND
Copy   MAX6350ESA+-ND
Quantity Available 635
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6350ESA+

Copy   MAX6350ESA+
Description IC VREF SERIES 5V 8SOIC
Copy   IC VREF SERIES 5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.02% 15mA 8-SOIC

Copy   Series, Buried Zener Voltage Reference IC  ±0.02% 15mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 1.5ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 3.3mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6350
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6325ESA+ - Maxim Integrated | MAX6325ESA+-ND DigiKey Electronics
  • MAX6325ESA+
  • Maxim Integrated
  • IC VREF SERIES 2.5V 8SOIC
  • Unit Price $15.69000
  • MAX6325ESA+-ND
  • MAX6350ESA+T - Maxim Integrated | MAX6350ESA+TCT-ND DigiKey Electronics
  • MAX6350ESA+T
  • Maxim Integrated
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $13.91000
  • MAX6350ESA+TCT-ND
  • BAS4002ARPPE6327HTSA1 - Infineon Technologies | BAS4002ARPPE6327HTSA1CT-ND DigiKey Electronics
  • BAS4002ARPPE6327HTSA1
  • Infineon Technologies
  • BRIDGE RECT 1P 40V 200MA SOT143
  • Unit Price $0.49000
  • BAS4002ARPPE6327HTSA1CT-ND
  • MAX44251AKA+T - Maxim Integrated | MAX44251AKA+TCT-ND DigiKey Electronics
  • MAX44251AKA+T
  • Maxim Integrated
  • IC OPAMP AUTO-ZERO 10MHZ SOT23-8
  • Unit Price $3.00000
  • MAX44251AKA+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6350ESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $9.64800
  • Cut Tape (CT) ? : MAX6350ESA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $13.91000
  • Digi-Reel® ? : MAX6350ESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:29:29 1/18/2019