Add To Favorites
MAX6349THUT+T Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.23 V ~ 5 V 150mA SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.19000 $4.19
10 3.95300 $39.53
25 3.16200 $79.05
50 3.00400 $150.20
100 2.76680 $276.68
250 2.62448 $656.12
500 2.52960 $1,264.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6349THUT+TCT-ND
Copy   MAX6349THUT+TCT-ND
Quantity Available 4,963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6349THUT+T

Copy   MAX6349THUT+T
Description IC REG LIN POS ADJ 150MA SOT23-6
Copy   IC REG LIN POS ADJ 150MA SOT23-6
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.23 V ~ 5 V 150mA SOT-23-6

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 3.3V, 1.23 V ~ 5 V 150mA SOT-23-6
Documents & Media
Datasheets MAX6329,49
Part Numbering System
Design Resources Development Tool Selector
HTML Datasheet Part Numbering System
Online Catalog 5V (Max) to 9.9V (Max) Output
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.23V (3.3V)
Voltage - Output (Max) 5V
Voltage Dropout (Max) 0.36V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 50µA
PSRR -
Control Features Manual Reset
Protection Features Over Temperature, Short Circuit
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6349THUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6349THUT+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.94463
  • Digi-Reel® ? : MAX6349THUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,963 - Immediate
  • Unit Price: Digi-Reel®

09:22:11 10/23/2018