Add To Favorites
MAX6346XR46+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.95000 $3.95
10 3.72300 $37.23
25 2.97840 $74.46
50 2.82940 $141.47
100 2.60610 $260.61
250 2.47208 $618.02
500 2.38272 $1,191.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6346XR46+TCT-ND
Copy   MAX6346XR46+TCT-ND
Quantity Available 4,839
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6346XR46+T

Copy   MAX6346XR46+T
Description IC MPU/RESET CIRC 4.63V SC70-3
Copy   IC MPU/RESET CIRC 4.63V SC70-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6346XR46+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6346XR46+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.83173
  • Digi-Reel® ? : MAX6346XR46+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,839 - Immediate
  • Unit Price: Digi-Reel®

14:45:37 12/13/2018