Add To Favorites
MAX6343RUT+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Product Overview
Digi-Key Part Number MAX6343RUT+CT-ND
Copy   MAX6343RUT+CT-ND
Quantity Available 2,188
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6343RUT+T

Copy   MAX6343RUT+T
Description IC RESET MPU W/COMP SOT23-6
Copy   IC RESET MPU W/COMP SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6343RUT+CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.46000 $3.46
10 3.26400 $32.64
25 2.61120 $65.28
50 2.48060 $124.03
100 2.28480 $228.48
250 2.16732 $541.83
500 2.08896 $1,044.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6343RUT+TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Factory Stock ?
  • Unit Price: $1.60590
  • Digi-Reel® ? : MAX6343RUT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,188 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:49:27 9/23/2018