Add To Favorites
MAX6343MUT+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
25 2.64200 $66.05
100 2.28970 $228.97
250 2.17228 $543.07
500 1.94918 $974.59
1,000 1.64388 $1,643.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6343MUT+CT-ND
Copy   MAX6343MUT+CT-ND
Quantity Available 1,470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6343MUT+T

Copy   MAX6343MUT+T
Description IC RESET MPU W/COMP SOT23-6
Copy   IC RESET MPU W/COMP SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6343
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6343MUT+CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6343MUT+TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.51620

15:48:40 1/19/2019