MAX6339NUT+T Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Product Overview
Digi-Key Part Number MAX6339NUT+TCT-ND
Copy   MAX6339NUT+TCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6339NUT+T

Copy   MAX6339NUT+T
Description IC SUPERVISOR MPU QUAD SOT23-6
Copy   IC SUPERVISOR MPU QUAD SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Documents & Media
Datasheets MAX6339
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.78V, 4.63V, Adj, -4.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6339NUT+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6339NUT+TTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.66000

23:00:34 1/19/2019