Add To Favorites
MAX6339DUT+T Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.78000 $4.78
1,000 2.22064 $2,220.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6339DUT+T-ND
Copy   MAX6339DUT+T-ND
Quantity Available 4,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6339DUT+T

Copy   MAX6339DUT+T
Description IC SUPERVISOR MPU QUAD SOT23-6
Copy   IC SUPERVISOR MPU QUAD SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 4 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 4 Channel SOT-23-6
Documents & Media
Datasheets MAX6339
Part Numbering System
Mfg Application Notes Supervisors in Multivoltage Systems
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 4
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 1.58V, 3.08V, 4.63V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6339
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6339DUT+
MAX6339DUT+TTR
MAX6339DUT+TTR-ND

07:58:42 12/16/2018