Add To Favorites
MAX6337US22D3+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.67800 $26.78
25 2.14200 $53.55
50 2.03500 $101.75
100 1.87430 $187.43
250 1.77788 $444.47
500 1.71360 $856.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6337US22D3+TCT-ND
Copy   MAX6337US22D3+TCT-ND
Quantity Available 2,934
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6337US22D3+T

Copy   MAX6337US22D3+T
Description IC MPU/RESET CIRC 2.20V SOT143-4
Copy   IC MPU/RESET CIRC 2.20V SOT143-4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6337
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6337US22D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6337US22D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $1.31733
  • Digi-Reel® ? : MAX6337US22D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,934 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:30:40 12/18/2018