Add To Favorites
MAX6337US20D3+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.57400 $25.74
25 2.43320 $60.83
100 2.10890 $210.89
250 2.00076 $500.19
500 1.79530 $897.65
1,000 1.51410 $1,514.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6337US20D3+TCT-ND
Copy   MAX6337US20D3+TCT-ND
Quantity Available 2,643
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6337US20D3+T

Copy   MAX6337US20D3+T
Description IC MPU/RESET CIRC 2.00V SOT143-4
Copy   IC MPU/RESET CIRC 2.00V SOT143-4
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6337
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6337US20D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6337US20D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $1.39650
  • Digi-Reel® ? : MAX6337US20D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,643 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:53:02 1/16/2019