Add To Favorites
MAX6336US20D3+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.39200 $33.92
25 2.71320 $67.83
50 2.57760 $128.88
100 2.37410 $237.41
250 2.25196 $562.99
500 2.17056 $1,085.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6336US20D3+TCT-ND
Copy   MAX6336US20D3+TCT-ND
Quantity Available 3,190
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6336US20D3+T

Copy   MAX6336US20D3+T
Description IC MPU/RESET CIRC 2.00V SOT143-4
Copy   IC MPU/RESET CIRC 2.00V SOT143-4
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6336US20D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6336US20D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.66863
  • Digi-Reel® ? : MAX6336US20D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,190 - Immediate
  • Unit Price: Digi-Reel®

19:54:24 12/15/2018