Add To Favorites
MAX6332UR16D3+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
1,000 1.49297 $1,492.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6332UR16D3+T-ND
Copy   MAX6332UR16D3+T-ND
Quantity Available 490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6332UR16D3+T

Copy   MAX6332UR16D3+T
Description IC MPU/RESET CIRC 1.60V SOT23-3
Copy   IC MPU/RESET CIRC 1.60V SOT23-3
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 1.6V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6332
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6332UR16D3+
MAX6332UR16D3+TCT
MAX6332UR16D3+TCT-ND
MAX6332UR16D3T

18:23:15 12/10/2018