Add To Favorites
MAX6328XR30+T Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 1.12914 $2,822.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6328XR30+T-ND
Copy   MAX6328XR30+T-ND
Quantity Available 0

Factory Stock ?: 25,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6328XR30+T

Copy   MAX6328XR30+T
Description IC MPU/RESET CIRC 3.00V SC70-3
Copy   IC MPU/RESET CIRC 3.00V SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SC-70-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SC-70-3
Documents & Media
Datasheets MAX6326-28,46-48
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
HTML Datasheet Part Numbering System
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6328
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

17:04:30 12/15/2018