Add To Favorites
MAX6328UR22+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.93300 $29.33
25 2.34600 $58.65
50 2.22880 $111.44
100 2.05280 $205.28
250 1.94720 $486.80
500 1.87680 $938.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6328UR22+TCT-ND
Copy   MAX6328UR22+TCT-ND
Quantity Available 3,364
Can ship immediately

Factory Stock ?: 17,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6328UR22+T

Copy   MAX6328UR22+T
Description IC MPU/RESET CIRC 2.20V SOT23-3
Copy   IC MPU/RESET CIRC 2.20V SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Documents & Media
Datasheets MAX6326-28,46-48
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.2V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MAX6328
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6328UR22+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6328UR22+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: $1.52950
  • Digi-Reel® ? : MAX6328UR22+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,364 - Immediate
    17,500 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:52:08 1/16/2019