Add To Favorites
MAX6326XR26+T Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.29500 $22.95
25 1.83600 $45.90
50 1.74420 $87.21
100 1.60650 $160.65
250 1.52388 $380.97
500 1.46880 $734.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6326XR26+TCT-ND
Copy   MAX6326XR26+TCT-ND
Quantity Available 4,993
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6326XR26+T

Copy   MAX6326XR26+T
Description IC MPU/RESET CIRC 2.63V SC70-3
Copy   IC MPU/RESET CIRC 2.63V SC70-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SC-70-3
Base Part Number MAX6326
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6326XR26+TCT
MAX6326XR26T
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6326XR26+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.21500
  • Digi-Reel® ? : MAX6326XR26+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,993 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:38:47 1/19/2019