Add To Favorites
MAX6325CSA+ Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.04000 $11.04
10 10.79100 $107.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6325CSA+-ND
Copy   MAX6325CSA+-ND
Quantity Available 3,561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6325CSA+

Copy   MAX6325CSA+
Description IC VREF SERIES 2.5V 8SOIC
Copy   IC VREF SERIES 2.5V 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.04% 15mA 8-SOIC

Copy   Series, Buried Zener Voltage Reference IC  ±0.04% 15mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.04%
Temperature Coefficient 1ppm/°C
Noise - 0.1Hz to 10Hz 1.5µVp-p
Noise - 10Hz to 10kHz 1.3µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 3mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6350CSA+ - Maxim Integrated | MAX6350CSA+-ND DigiKey Electronics
  • MAX6350CSA+
  • Maxim Integrated
  • IC VREF SERIES 5V 8SOIC
  • Unit Price $9.78000
  • MAX6350CSA+-ND
  • AD5060BRJZ-1REEL7 - Analog Devices Inc. | AD5060BRJZ-1REEL7CT-ND DigiKey Electronics
  • AD5060BRJZ-1REEL7
  • Analog Devices Inc.
  • IC DAC 16BIT SPI/SRL SOT23-8
  • Unit Price $13.69000
  • AD5060BRJZ-1REEL7CT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6325CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.25008

06:46:39 10/20/2018