Add To Favorites
MAX6324HUT44+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.66700 $46.67
25 3.73320 $93.33
50 3.54660 $177.33
100 3.26660 $326.66
250 3.09856 $774.64
500 2.98656 $1,493.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6324HUT44+TCT-ND
Copy   MAX6324HUT44+TCT-ND
Quantity Available 4,920
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6324HUT44+T

Copy   MAX6324HUT44+T
Description IC SUPERVISOR WTCHDG/RES SOT23-6
Copy   IC SUPERVISOR WTCHDG/RES SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.38V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6324HUT44+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6324HUT44+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.29594
  • Digi-Reel® ? : MAX6324HUT44+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,920 - Immediate
  • Unit Price: Digi-Reel®

19:40:49 10/18/2018