Add To Favorites
Product Overview
Digi-Key Part Number MAX6324EUT29+TCT-ND
Quantity Available 4,310
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6324EUT29+T

Description IC SUPERVISOR 2.93V SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX6324EUT29+TCT

22:25:08 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.95000 $4.95
10 4.66700 $46.67
25 3.73320 $93.33
50 3.54660 $177.33
100 3.26660 $326.66
250 3.09856 $774.64
500 2.98656 $1,493.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6324EUT29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.29594
  • Digi-Reel® ? : MAX6324EUT29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,310 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback