Add To Favorites
MAX6324BUT29+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Product Overview
Digi-Key Part Number MAX6324BUT29+TCT-ND
Copy   MAX6324BUT29+TCT-ND
Quantity Available 4,253
Can ship immediately

Factory Stock ?: 5,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6324BUT29+T

Copy   MAX6324BUT29+T
Description IC SUPERVISOR 2.93V SOT23-6
Copy   IC SUPERVISOR 2.93V SOT23-6
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6324
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX6373KA+T - Maxim Integrated | MAX6373KA+TCT-ND DigiKey Electronics
  • MAX6373KA+T
  • Maxim Integrated
  • IC WATCHDOG TIMER SOT23-8
  • Unit Price $3.62000
  • MAX6373KA+TCT-ND
  • BD87A41FVM-TR - Rohm Semiconductor | BD87A41FVMCT-ND DigiKey Electronics
  • BD87A41FVM-TR
  • Rohm Semiconductor
  • IC RESET WATCHDOG TIMER 8MSOP
  • Unit Price $2.87000
  • BD87A41FVMCT-ND
  • XC6124E628MR-G - Torex Semiconductor Ltd | 893-1187-1-ND DigiKey Electronics
  • XC6124E628MR-G
  • Torex Semiconductor Ltd
  • IC WATCHDOG TIMER SOT-25
  • Unit Price $1.24000
  • 893-1187-1-ND
Additional Resources
Standard Package ? 1
Other Names MAX6324BUT29+TCT
MAX6324BUT29T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 3.87600 $38.76
25 3.10080 $77.52
50 2.94580 $147.29
100 2.71320 $271.32
250 2.57368 $643.42
500 2.48064 $1,240.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6324BUT29+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: $1.90699
  • Digi-Reel® ? : MAX6324BUT29+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,253 - Immediate
    5,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:37:36 9/25/2018