Add To Favorites
MAX6324AUT31+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.38600 $43.86
25 3.50880 $87.72
50 3.33340 $166.67
100 3.07020 $307.02
250 2.91232 $728.08
500 2.22810 $1,114.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6324AUT31+T-ND
Copy   MAX6324AUT31+T-ND
Quantity Available 500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6324AUT31+T

Copy   MAX6324AUT31+T
Description IC MPU/RESET CIRC 3.08V SOT23-6
Copy   IC MPU/RESET CIRC 3.08V SOT23-6
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6324AUT31+
MAX6324AUT31+TCT
MAX6324AUT31+TCT-ND

10:24:21 12/16/2018