Add To Favorites
MAX6323AUT46+T Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6323AUT46+T-ND
Copy   MAX6323AUT46+T-ND
Quantity Available 4,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6323AUT46+T

Copy   MAX6323AUT46+T
Description IC SUPERVISOR 4.63V SOT23-6
Copy   IC SUPERVISOR 4.63V SOT23-6
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Watchdog Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number MAX6323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6323AUT46+
MAX6323AUT46+TTR
MAX6323AUT46+TTR-ND

01:09:52 12/10/2018