Add To Favorites
MAX6320PUK46BY+T Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.85100 $38.51
25 3.08040 $77.01
50 2.92640 $146.32
100 2.69540 $269.54
250 2.55676 $639.19
500 2.46432 $1,232.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6320PUK46BY+TCT-ND
Copy   MAX6320PUK46BY+TCT-ND
Quantity Available 4,965
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6320PUK46BY+T

Copy   MAX6320PUK46BY+T
Description IC MPU/RESET CIRC 4.63V SOT23-5
Copy   IC MPU/RESET CIRC 4.63V SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets MAX6316-22
Part Numbering System
HTML Datasheet Part Numbering System
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 4.63V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6320PUK46BY+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6320PUK46BY+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.89446
  • Digi-Reel® ? : MAX6320PUK46BY+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,965 - Immediate
  • Unit Price: Digi-Reel®

07:55:16 10/15/2018