Add To Favorites
MAX6316MUK29CY+T Supervisor Bidirectional 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.22000 $4.22
1,000 1.95719 $1,957.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6316MUK29CY+T-ND
Copy   MAX6316MUK29CY+T-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6316MUK29CY+T

Copy   MAX6316MUK29CY+T
Description IC MPU/RESET CIRC 2.93V SOT23-5
Copy   IC MPU/RESET CIRC 2.93V SOT23-5
Detailed Description

Supervisor Bidirectional 1 Channel SOT-23-5

Copy   Supervisor Bidirectional 1 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Bidirectional
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6316
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6316MUK29CY+
MAX6316MUK29CY+TTR
MAX6316MUK29CY+TTR-ND

08:32:54 12/13/2018