Add To Favorites
MAX6315US44D1+T Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6315US44D1+T-ND
Copy   MAX6315US44D1+T-ND
Quantity Available 3,686
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6315US44D1+T

Copy   MAX6315US44D1+T
Description IC RESET CIRCUIT 4.39V SOT143-4
Copy   IC RESET CIRCUIT 4.39V SOT143-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-143-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold 4.39V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6315
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HCPL-7720-000E - Broadcom Limited | 516-1689-5-ND DigiKey Electronics
  • HCPL-7720-000E
  • Broadcom Limited
  • OPTOISO 3.75KV PUSH PULL 8DIP
  • Unit Price $6.06000
  • 516-1689-5-ND
  • MAX3233EEWP+G36 - Maxim Integrated | MAX3233EEWP+G36-ND DigiKey Electronics
  • MAX3233EEWP+G36
  • Maxim Integrated
  • IC TXRX RS232 DUAL250KBPS 20SOIC
  • Unit Price $9.49000
  • MAX3233EEWP+G36-ND
  • CD74HCT374E - Texas Instruments | 296-2115-5-ND DigiKey Electronics
  • CD74HCT374E
  • Texas Instruments
  • IC FF D-TYPE SNGL 8BIT 20DIP
  • Unit Price $0.81000
  • 296-2115-5-ND
  • MAX1674EUA+ - Maxim Integrated | MAX1674EUA+-ND DigiKey Electronics
  • MAX1674EUA+
  • Maxim Integrated
  • IC REG BST ADJ/PROG 0.75A 8UMAX
  • Unit Price $4.89000
  • MAX1674EUA+-ND
  • MAX811MEUS+T - Maxim Integrated | MAX811MEUS+TCT-ND DigiKey Electronics
  • MAX811MEUS+T
  • Maxim Integrated
  • IC VOLT MON W/RESET SOT143-4
  • Unit Price $3.19000
  • MAX811MEUS+TCT-ND
Additional Resources
Standard Package ? 1
Other Names MAX6315US44D1+
MAX6315US44D1+TTR
MAX6315US44D1+TTR-ND

13:36:19 12/18/2018