Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.97000 $2.97
10 2.80500 $28.05
25 2.24400 $56.10
50 2.13180 $106.59
100 1.96350 $196.35
250 1.86252 $465.63
500 1.79520 $897.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6315US31D4+TCT-ND
Copy   MAX6315US31D4+TCT-ND
Quantity Available 3,830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6315US31D4+T

Copy   MAX6315US31D4+T
Description IC RESET CIRCUIT 3.08V SOT143-4
Copy   IC RESET CIRCUIT 3.08V SOT143-4
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-4

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-4
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 1.12 s Minimum
Voltage - Threshold 3.08V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-23-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • W25Q64JVSSIQ - Winbond Electronics | W25Q64JVSSIQ-ND DigiKey Electronics
  • W25Q64JVSSIQ
  • Winbond Electronics
  • IC FLASH 64M SPI 133MHZ 8SOIC
  • Unit Price $1.14000
  • W25Q64JVSSIQ-ND
Additional Resources
Standard Package ? 1
Other Names MAX6315US31D4+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6315US31D4+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.38006
  • Digi-Reel® ? : MAX6315US31D4+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,830 - Immediate
  • Unit Price: Digi-Reel®

02:49:51 10/23/2018