Add To Favorites
MAX6314US44D3+T Supervisor Bidirectional 1 Channel SOT-23-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.65200 $26.52
25 2.12160 $53.04
50 2.01560 $100.78
100 1.85640 $185.64
250 1.76092 $440.23
500 1.69728 $848.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6314US44D3+TCT-ND
Copy   MAX6314US44D3+TCT-ND
Quantity Available 3,045
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6314US44D3+T

Copy   MAX6314US44D3+T
Description IC RESET CIRCUIT 4.39V SOT143-4
Copy   IC RESET CIRCUIT 4.39V SOT143-4
Detailed Description

Supervisor Bidirectional 1 Channel SOT-23-4

Copy   Supervisor Bidirectional 1 Channel SOT-23-4
Documents & Media
Datasheets MAX6314
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6314US44D3+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Bidirectional
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 4.39V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-23-4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6314US44D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6314US44D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.30478
  • Digi-Reel® ? : MAX6314US44D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,045 - Immediate
  • Unit Price: Digi-Reel®

18:08:48 10/17/2018