Add To Favorites
MAX6314US28D2+T Supervisor Bidirectional 1 Channel SOT-143-4
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6314US28D2+T-ND
Copy   MAX6314US28D2+T-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6314US28D2+T

Copy   MAX6314US28D2+T
Description IC RESET CIRCUIT 2.80V SOT143-4
Copy   IC RESET CIRCUIT 2.80V SOT143-4
Detailed Description

Supervisor Bidirectional 1 Channel SOT-143-4

Copy   Supervisor Bidirectional 1 Channel SOT-143-4
Documents & Media
Datasheets MAX6314
Part Numbering System
Mfg Application Notes Choosing Supervisor Outputs
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6314US28D2+T by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Bidirectional
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 2.8V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-253-4, TO-253AA
Supplier Device Package SOT-143-4
Base Part Number MAX6314
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6314US28D2+
MAX6314US28D2+TTR
MAX6314US28D2+TTR-ND

08:30:12 12/18/2018