Add To Favorites
Product Overview
Digi-Key Part Number MAX630EPA+-ND
Quantity Available 121
Can ship immediately

Factory Stock ?: 2,300

Manufacturer Part Number


Description IC REG BOOST ADJ 525MA 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-DIP (0.300", 7.62mm)

Documents & Media
Datasheets MAX630,4193
Part Numbering System
Mfg Application Notes Rev Up Your Fan-Speed Control Designs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 2.2V
Voltage - Output (Max) 18V (Switch)
Current - Output 525mA (Switch)
Frequency - Switching 40kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX630
Additional Resources
Standard Package ? 50

14:22:09 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 8.40000 $8.40
10 7.98000 $79.80
25 7.44000 $186.00
50 7.31900 $365.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback