Add To Favorites
Product Overview
Digi-Key Part Number MAX630CPA+-ND
Quantity Available 80
Can ship immediately

Factory Stock ?: 3,250
Manufacturer

Manufacturer Part Number

MAX630CPA+

Description IC REG BOOST ADJ 525MA 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 525mA (Switch) 8-DIP (0.300", 7.62mm)

Documents & Media
Datasheets MAX630,4193
Part Numbering System
Mfg Application Notes Rev Up Your Fan-Speed Control Designs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Boost (Step-Up) IC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.2V
Voltage - Input (Max) 16.5V
Voltage - Output (Min/Fixed) 2.2V
Voltage - Output (Max) 18V (Switch)
Current - Output 525mA (Switch)
Frequency - Switching 40kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
Base Part Number MAX630
 
Additional Resources
Standard Package ? 50

12:39:16 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
10 6.92600 $69.26
25 6.46000 $161.50
50 6.34760 $317.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback