Add To Favorites
MAX6309EUK29D3+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.87000 $4.87
1,000 2.25828 $2,258.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6309EUK29D3+T-ND
Copy   MAX6309EUK29D3+T-ND
Quantity Available 1,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6309EUK29D3+T

Copy   MAX6309EUK29D3+T
Description IC SUPERVISOR 2.9300V SOT23-5
Copy   IC SUPERVISOR 2.9300V SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Documents & Media
Datasheets MAX6305-13
Part Numbering System
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6309EUK29D3+T by SnapEDA
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Strip
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.93V, Adj
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6309
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6309EUK29D3+
MAX6309EUK29D3+TTR
MAX6309EUK29D3+TTR-ND

13:25:02 12/12/2018