Add To Favorites
Product Overview
Digi-Key Part Number MAX6308UK00D3+TCT-ND
Quantity Available 464
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX6308UK00D3+T

Description IC RESET PROGRAM ADJ SOT23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5

Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6308
 
Additional Resources
Standard Package ? 1
Other Names MAX6308UK00D3+TCT

04:01:15 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.95000 $2.95
10 2.78000 $27.80
25 2.22360 $55.59
50 2.11240 $105.62
100 1.94570 $194.57
250 1.84560 $461.40
500 1.77888 $889.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6308UK00D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.36752
  • Digi-Reel® ? : MAX6308UK00D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 464 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback