Add To Favorites
MAX6308UK00D1+T Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.97000 $3.97
10 3.74900 $37.49
25 2.99880 $74.97
50 2.84880 $142.44
100 2.62400 $262.40
250 2.48900 $622.25
500 2.39904 $1,199.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6308UK00D1+TCT-ND
Copy   MAX6308UK00D1+TCT-ND
Quantity Available 4,996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6308UK00D1+T

Copy   MAX6308UK00D1+T
Description IC PROGRAM ADJ RESET SOT23-5
Copy   IC PROGRAM ADJ RESET SOT23-5
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-5
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 1 ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6308UK00D1+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6308UK00D1+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.84426
  • Digi-Reel® ? : MAX6308UK00D1+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,996 - Immediate
  • Unit Price: Digi-Reel®

07:23:43 10/23/2018