Add To Favorites
MAX6306UK31D3+T Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 $2.92
10 2.75400 $27.54
25 2.20320 $55.08
50 2.09300 $104.65
100 1.92780 $192.78
250 1.82868 $457.17
500 1.76256 $881.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6306UK31D3+TCT-ND
Copy   MAX6306UK31D3+TCT-ND
Quantity Available 5,807
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6306UK31D3+T

Copy   MAX6306UK31D3+T
Description IC RESET PROGRAM 3.080V SOT23-5
Copy   IC RESET PROGRAM 3.080V SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 2 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Documents & Media
Datasheets MAX6305-13
Part Numbering System
Environmental Information Halogen Certificate
Red Phosphorous Certificate
HTML Datasheet Part Numbering System
EDA / CAD Models MAX6306UK31D3+T by SnapEDA
Online Catalog Multi-Voltage Supervisor
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 3.08V, Adj
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MAX6306
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6306UK31D3+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6306UK31D3+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.43640
  • Digi-Reel® ? : MAX6306UK31D3+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,807 - Immediate
  • Unit Price: Digi-Reel®

19:24:49 1/23/2019