Add To Favorites
MAX627CSA+ Low-Side Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.24100 $42.41
25 4.00960 $100.24
100 3.47490 $347.49
300 3.29670 $989.01
500 2.95812 $1,479.06
1,000 2.49480 $2,494.80
2,500 2.37600 $5,940.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX627CSA+-ND
Copy   MAX627CSA+-ND
Quantity Available 1,238
Can ship immediately

Factory Stock ?: 3,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX627CSA+

Copy   MAX627CSA+
Description IC DVR MOSFET DUAL NON-INV 8SOIC
Copy   IC DVR MOSFET DUAL NON-INV 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting 8-SOIC

Copy   Low-Side Gate Driver IC Non-Inverting 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX627
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B0520LW-7-F - Diodes Incorporated | B0520LW-FDICT-ND DigiKey Electronics
  • B0520LW-7-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 20V 500MA SOD123
  • Unit Price $0.36000
  • B0520LW-FDICT-ND
  • MAX627CSA+T - Maxim Integrated | MAX627CSA+TCT-ND DigiKey Electronics
  • MAX627CSA+T
  • Maxim Integrated
  • IC DRIVER MOSFET DUAL 8-SOIC
  • Unit Price $4.50000
  • MAX627CSA+TCT-ND
  • MAX3222CWN+ - Maxim Integrated | MAX3222CWN+-ND DigiKey Electronics
  • MAX3222CWN+
  • Maxim Integrated
  • IC TXRX RS-232 LP 18-SOIC
  • Unit Price $3.19000
  • MAX3222CWN+-ND
  • LM4819MX/NOPB - Texas Instruments | LM4819MX/NOPBCT-ND DigiKey Electronics
  • LM4819MX/NOPB
  • Texas Instruments
  • IC AMP AUDIO PWR .35W MONO 8SOIC
  • Unit Price $0.88000
  • LM4819MX/NOPBCT-ND
  • OPA2344UA/2K5 - Texas Instruments | 296-29277-1-ND DigiKey Electronics
  • OPA2344UA/2K5
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO 8SOIC
  • Unit Price $2.23000
  • 296-29277-1-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX627CSA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: $2.19600
  • Cut Tape (CT) ? : MAX627CSA+TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: $4.50000
  • Digi-Reel® ? : MAX627CSA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
    25,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

18:17:20 1/20/2019