USD
Favorite

MAX626MJA/883B Low-Side Gate Driver IC Inverting 8-CERDIP
Price & Procurement
150 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.19000 $40.19
10 37.50000 $375.00
50 35.92800 $1,796.40
100 32.55980 $3,255.98

Submit a request for quotation on quantities greater than those displayed.

MAX626MJA/883B

Datasheet
Digi-Key Part Number MAX626MJA/883B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX626MJA/883B
Copy  
Description IC GATE DRVR LOW-SIDE 8CERDIP
Copy  
Detailed Description

Low-Side Gate Driver IC Inverting 8-CERDIP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series Military, MIL-STD-883
Packaging Tube 
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 8-CDIP (0.300", 7.62mm)
Supplier Device Package 8-CERDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names Q9745732