Add To Favorites
Product Overview
Digi-Key Part Number MAX626ESA+-ND
Quantity Available 418
Can ship immediately

Manufacturer Part Number


Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Low-Side Gate Driver IC Inverting 8-SOIC

Documents & Media
Datasheets MAX626,7,8, TSC426,7,8
Part Numbering System
EDA / CAD Models MAX626ESA+ by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Low-Side
Product Attributes Select All
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Low-Side
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5 V ~ 18 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Inverting
Rise / Fall Time (Typ) 25ns, 20ns
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX626
You May Also Be Interested In
Additional Resources
Standard Package ? 100

17:27:16 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 3.14000 $3.14
10 2.98300 $29.83
25 2.78000 $69.50
50 2.73320 $136.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX626ESA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback