Add To Favorites
MAX6250AESA+ Series, Buried Zener Voltage Reference IC ±0.02% 15mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.76000 $9.76
10 8.97100 $89.71
25 8.59880 $214.97
100 7.57620 $757.62
300 7.20440 $2,161.32
500 6.97200 $3,486.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6250AESA+-ND
Copy   MAX6250AESA+-ND
Quantity Available 352
Can ship immediately

Factory Stock ?: 1,200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6250AESA+

Copy   MAX6250AESA+
Description IC VREF SERIES 5V 8SOIC
Copy   IC VREF SERIES 5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series, Buried Zener Voltage Reference IC ±0.02% 15mA 8-SOIC

Copy   Series, Buried Zener Voltage Reference IC  ±0.02% 15mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series, Buried Zener
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 15mA
Tolerance ±0.02%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 3µVp-p
Noise - 10Hz to 10kHz 2.5µVrms
Voltage - Input 8 V ~ 36 V
Current - Supply 3.3mA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6250
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6250AESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $7.27200

08:09:20 1/24/2019