Add To Favorites
MAX6220ASA-2.5+ Series Voltage Reference IC ±0.12% 15mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 $3.88
10 3.48400 $34.84
25 3.29400 $82.35
100 2.85480 $285.48
300 2.70840 $812.52
500 2.43024 $1,215.12
1,000 2.19600 $2,196.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6220ASA-2.5+-ND
Copy   MAX6220ASA-2.5+-ND
Quantity Available 509
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6220ASA-2.5+

Copy   MAX6220ASA-2.5+
Description IC VREF SERIES 2.5V 8SOIC
Copy   IC VREF SERIES 2.5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.12% 15mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.12% 15mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 15mA
Tolerance ±0.12%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 1.5µVp-p
Noise - 10Hz to 10kHz 1.3µVrms
Voltage - Input 8 V ~ 40 V
Current - Supply 3.3mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6220
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names MAX6220ASA25
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6220ASA-2.5+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.14800

13:25:09 1/20/2019