Add To Favorites
MAX619CSA+ Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.99800 $39.98
25 3.78000 $94.50
100 3.27600 $327.60
300 3.10800 $932.40
500 2.78880 $1,394.40
1,000 2.35200 $2,352.00
2,500 2.23440 $5,586.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX619CSA+-ND
Copy   MAX619CSA+-ND
Quantity Available 982
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX619CSA+

Copy   MAX619CSA+
Description IC REG SWTCHD CAP 5V 50MA 8SOIC
Copy   IC REG SWTCHD CAP 5V 50MA 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)

Copy   Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2V
Voltage - Input (Max) 3.6V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 50mA
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX619
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX38888EVKIT# - Maxim Integrated | MAX38888EVKIT#-ND DigiKey Electronics
  • MAX38888EVKIT#
  • Maxim Integrated
  • A SUPER CAP BACK-UP REGULATOR DE
  • Unit Price $56.25000
  • MAX38888EVKIT#-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX619CSA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $2.32750

11:40:32 1/22/2019