Add To Favorites
MAX6194CESA+ Series Voltage Reference IC ±0.22% 500µA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.31900 $23.19
50 2.28220 $114.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6194CESA+-ND
Copy   MAX6194CESA+-ND
Quantity Available 200
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6194CESA+

Copy   MAX6194CESA+
Description IC VREF SERIES 4.5V 8SOIC
Copy   IC VREF SERIES 4.5V 8SOIC
Detailed Description

Series Voltage Reference IC ±0.22% 500µA 8-SOIC

Copy   Series Voltage Reference IC  ±0.22% 500µA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Current - Output 500µA
Tolerance ±0.22%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 110µVp-p
Noise - 10Hz to 10kHz 215µVrms
Voltage - Input 4.7 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6194
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

18:07:46 10/18/2018