Add To Favorites
MAX6193CESA+T Series Voltage Reference IC ±0.33% 500µA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.84000 $4.84
10 4.56500 $45.65
25 3.65160 $91.29
50 3.46900 $173.45
100 3.19520 $319.52
250 3.03084 $757.71
500 2.92128 $1,460.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6193CESA+TCT-ND
Copy   MAX6193CESA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6193CESA+T

Copy   MAX6193CESA+T
Description IC VREF SERIES 3V 8SOIC
Copy   IC VREF SERIES 3V 8SOIC
Detailed Description

Series Voltage Reference IC ±0.33% 500µA 8-SOIC

Copy   Series Voltage Reference IC  ±0.33% 500µA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 500µA
Tolerance ±0.33%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 75µVp-p
Noise - 10Hz to 10kHz 150µVrms
Voltage - Input 3.2 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6193CESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6193CESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.24574
  • Digi-Reel® ? : MAX6193CESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6193CESA+-ND
  • Minimum Quantity: 200  Non-Stock ?
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $2.79240

18:24:34 1/22/2019