Add To Favorites
MAX6190CESA+T Series Voltage Reference IC ±0.48% 500µA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.98000 $4.98
10 4.70100 $47.01
25 3.76120 $94.03
50 3.57300 $178.65
100 3.29100 $329.10
250 3.12176 $780.44
500 3.00894 $1,504.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6190CESA+TCT-ND
Copy   MAX6190CESA+TCT-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6190CESA+T

Copy   MAX6190CESA+T
Description IC VREF SERIES 1.25V 8SOIC
Copy   IC VREF SERIES 1.25V 8SOIC
Detailed Description

Series Voltage Reference IC ±0.48% 500µA 8-SOIC

Copy   Series Voltage Reference IC  ±0.48% 500µA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 500µA
Tolerance ±0.48%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 65µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6190CESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6190CESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.24574
  • Digi-Reel® ? : MAX6190CESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6190CESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Call

20:58:59 12/10/2018