Add To Favorites
MAX6190AESA+ Series Voltage Reference IC ±0.16% 500µA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.35500 $33.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6190AESA+-ND
Copy   MAX6190AESA+-ND
Quantity Available 1,731
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6190AESA+

Copy   MAX6190AESA+
Description IC VREF SERIES 1.25V 8SOIC
Copy   IC VREF SERIES 1.25V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.16% 500µA 8-SOIC

Copy   Series Voltage Reference IC  ±0.16% 500µA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 1.25V
Current - Output 500µA
Tolerance ±0.16%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 25µVp-p
Noise - 10Hz to 10kHz 65µVrms
Voltage - Input 2.5 V ~ 12.6 V
Current - Supply 35µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6190
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAX5443AEUA+ - Maxim Integrated | MAX5443AEUA+-ND DigiKey Electronics
  • MAX5443AEUA+
  • Maxim Integrated
  • IC DAC 16BIT 3V SERIAL 8-UMAX
  • Unit Price $16.59000
  • MAX5443AEUA+-ND
  • MAX5444AEUB+ - Maxim Integrated | MAX5444AEUB+-ND DigiKey Electronics
  • MAX5444AEUB+
  • Maxim Integrated
  • IC DAC 16BIT 3V SERIAL 10-UMAX
  • Unit Price $16.59000
  • MAX5444AEUB+-ND
  • MAX1721EUT+T - Maxim Integrated | MAX1721EUT+TCT-ND DigiKey Electronics
  • MAX1721EUT+T
  • Maxim Integrated
  • IC REG SWTCHD CAP INV 25MA SOT23
  • Unit Price $1.70000
  • MAX1721EUT+TCT-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6190AESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.18668

15:47:59 11/14/2018