Add To Favorites
MAX6175AASA+ Series Voltage Reference IC ±0.06% 30mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.45600 $44.56
50 4.38600 $219.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6175AASA+-ND
Copy   MAX6175AASA+-ND
Quantity Available 456
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6175AASA+

Copy   MAX6175AASA+
Description IC VREF SERIES 5V 8SOIC
Copy   IC VREF SERIES 5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.06% 30mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.06% 30mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 30mA
Tolerance ±0.06%
Temperature Coefficient 3ppm/°C
Noise - 0.1Hz to 10Hz 9µVp-p
Noise - 10Hz to 10kHz 14.5µVrms
Voltage - Input 7 V ~ 40 V
Current - Supply 700µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6175
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LMV324M/NOPB - Texas Instruments | LMV324M/NOPB-ND DigiKey Electronics
  • LMV324M/NOPB
  • Texas Instruments
  • IC OPAMP GP 1MHZ RRO 14SOIC
  • Unit Price $1.39000
  • LMV324M/NOPB-ND
  • SN74HC138QDRG4Q1 - Texas Instruments | 296-24428-1-ND DigiKey Electronics
  • SN74HC138QDRG4Q1
  • Texas Instruments
  • IC DECODER/DEMUX 3-8LINE 16SOIC
  • Unit Price $0.57000
  • 296-24428-1-ND
  • MCP23S08-E/SO - Microchip Technology | MCP23S08-E/SO-ND DigiKey Electronics
  • MCP23S08-E/SO
  • Microchip Technology
  • IC I/O EXPANDER SPI 8B 18SOIC
  • Unit Price $1.10000
  • MCP23S08-E/SO-ND
  • MCP4261-104E/SL - Microchip Technology | MCP4261-104E/SL-ND DigiKey Electronics
  • MCP4261-104E/SL
  • Microchip Technology
  • IC DGTL POT 100K 2CH 14SOIC
  • Unit Price $1.25000
  • MCP4261-104E/SL-ND
  • MAX4507CWN+ - Maxim Integrated | MAX4507CWN+-ND DigiKey Electronics
  • MAX4507CWN+
  • Maxim Integrated
  • IC OVERVOLTAGE PROTECTION 18SOIC
  • Unit Price $5.42000
  • MAX4507CWN+-ND
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6175AASA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.31582

23:57:55 10/20/2018