Add To Favorites
MAX6167AESA+ Series Voltage Reference IC ±0.04% 5mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.75000 $4.75
10 4.26500 $42.65
25 4.03200 $100.80
100 3.49440 $349.44
300 3.31520 $994.56
500 2.97472 $1,487.36
1,000 2.68800 $2,688.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6167AESA+-ND
Copy   MAX6167AESA+-ND
Quantity Available 382
Can ship immediately

Factory Stock ?: 600
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6167AESA+

Copy   MAX6167AESA+
Description IC VREF SERIES 4.5V 8SOIC
Copy   IC VREF SERIES 4.5V 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.04% 5mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.04% 5mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.5V
Current - Output 5mA
Tolerance ±0.04%
Temperature Coefficient 5ppm/°C
Noise - 0.1Hz to 10Hz 55µVp-p
Noise - 10Hz to 10kHz 55µVrms
Voltage - Input 4.7 V ~ 12.6 V
Current - Supply 120µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MAX6167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6167AESA+T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $2.64000

05:59:47 1/24/2019