Add To Favorites
MAX6166BESA+T Series Voltage Reference IC ±0.2% 5mA 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
10 4.36100 $43.61
25 3.48840 $87.21
50 3.31400 $165.70
100 3.05240 $305.24
250 2.89540 $723.85
500 2.79072 $1,395.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MAX6166BESA+TCT-ND
Copy   MAX6166BESA+TCT-ND
Quantity Available 4,596
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MAX6166BESA+T

Copy   MAX6166BESA+T
Description IC VREF SERIES 2.5V 8SOIC
Copy   IC VREF SERIES 2.5V 8SOIC
Detailed Description

Series Voltage Reference IC ±0.2% 5mA 8-SOIC

Copy   Series Voltage Reference IC  ±0.2% 5mA 8-SOIC
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.5V
Current - Output 5mA
Tolerance ±0.2%
Temperature Coefficient 10ppm/°C
Noise - 0.1Hz to 10Hz 27µVp-p
Noise - 10Hz to 10kHz 30µVrms
Voltage - Input 2.7 V ~ 12.6 V
Current - Supply 120µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MAX6166BESA+TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX6166BESA+TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.14538
  • Digi-Reel® ? : MAX6166BESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,596 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX6166BESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 114 - Immediate
    2,100 - Factory Stock ?
  • Unit Price: $2.32000

11:09:31 10/17/2018